2. Connectors
                                                                                                    3. Audio & Video Connectors & Adapters
                                                                                                    4. Audio & Video Connectors
                                                                                                    5. XLR Connectors
                                                                                                    Print Page

                                                                                                    NC5FX

                                                                                                    XLR Connector, 5 Contacts, Jack, Cable Mount, Silver Plated Contacts, Metal Body, X Series

                                                                                                    Date/Lot Code

                                                                                                    NEUTRIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEUTRIK NC5FX
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNC5FX
                                                                                                    Newark Part No.89F6048
                                                                                                    Product RangeX Series
                                                                                                    Also Known AsGTIN UPC EAN: 7613187003363
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NEUTRIK
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNC5FX
                                                                                                    Newark Part No.89F6048
                                                                                                    Product RangeX Series
                                                                                                    Also Known AsGTIN UPC EAN: 7613187003363
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts5Contacts
                                                                                                    GenderJack
                                                                                                    Connector MountingCable Mount
                                                                                                    Contact PlatingSilver Plated Contacts
                                                                                                    Connector Body MaterialMetal Body
                                                                                                    Product RangeX Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Alternatives for NC5FX

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The NC5FX is a 5-pole Female XLR Cable Connector with nickel housing, chuck type POM strain relief, latch locking device and silver-plated brass contacts. It has polyamide insert, polyurethane boot, nickel-plated zinc die-cast shell and St3K32/Ck67 locking element. This X series cable mount industry standard connector can be assembled easily with only 4 parts and no screws, boot with rubber gland gives high protection against bending stresses.

                                                                                                    • Rugged zinc die-cast shell, long lasting and durable
                                                                                                    • Chuck type strain relief system for secure clamping of cables
                                                                                                    • Coloured rings and boots available for coding and marking
                                                                                                    • UL94HB Flammability rating
                                                                                                    • IP40 Protection rating
                                                                                                    • Complies with IEC 61076-2-103 standard
                                                                                                    • Solderability complies with IEC 68-2-20 standard
                                                                                                    • ≤3mΩ Contact resistance
                                                                                                    • <gt/>10GΩ Insulation resistance
                                                                                                    • 7.5A Current rating per contact
                                                                                                    • <lt/>50V Voltage rating
                                                                                                    • -30 to +80°C Temperature range

                                                                                                    Applications

                                                                                                    Audio, Industrial

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    5Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Connector Body Material

                                                                                                    Metal Body

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Gender

                                                                                                    Jack

                                                                                                    Contact Plating

                                                                                                    Silver Plated Contacts

                                                                                                    Product Range

                                                                                                    X Series

                                                                                                    Technical Docs (4)

                                                                                                    EOL Notices EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product