Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-20T18999CL
Newark Part No.29M9113
Product Range96 - 3100 Series
Also Known As2-1611004-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $69.470 |
| 250+ | $67.490 |
Price for:Each
Minimum: 100
Multiple: 50
$6,947.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-20T18999CL
Newark Part No.29M9113
Product Range96 - 3100 Series
Also Known As2-1611004-4
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC150A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive50A
Switching Current AC340A
Product Range96 - 3100 Series
SVHCCadmium oxide
Product Overview
The 3100-20T18999CL is a 2-pole panel-mount 40FLA definite purpose Contactor with 2-form-X (DPST-NO-DM) configuration. This 2-1611004-4 contactor with box lug quick-connect terminal configuration and silver cadmium oxide contact base.
- Convenient mounting plate
- Continuous duty-cycle
- AC actuating system
- UL94V-0 Flammability rating
- -40 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
96 - 3100 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
3hp
Switching Current AC3
40A
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate