Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-15Q1999
Newark Part No.29M9092
Product Range96 - 3100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.060 |
| 250+ | $26.880 |
Price for:Each
Minimum: 150
Multiple: 50
$4,209.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
Manufacturer Part No3100-15Q1999
Newark Part No.29M9092
Product Range96 - 3100 Series
Technical Datasheet
Load Current Inductive25A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC12hp
Load Current Resistive30A
Switching Current AC325A
Product Range96 - 3100 Series
SVHCCadmium oxide
Product Overview
The 3100-15Q1999 is a Definite Purpose Contactor with SPST-NO-DM silver cadmium oxide shunt contact, 25 FLA inductive models, continuous duty cycle and #10-32 screw termination. This 3100-series panel mount contactor features standard manual test button, coil dust cover and double E-magnet system.
- 16 to 8AWG Wire size
- Universal mounting plate
- 6 to 15 Drop-out volts range
- 16.5Ω Nominal DC resistance
- -40 to 65°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Load Current Inductive
25A
Operating Voltage
600VAC
No. of Poles
1 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
96 - 3100 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
2hp
Switching Current AC3
25A
SVHC
Cadmium oxide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate