Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,914.830 |
| 5+ | $3,767.800 |
| 10+ | $3,698.350 |
| 25+ | $3,620.490 |
| 50+ | $3,499.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3,914.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 3132-1K is a Tension/Compression Pancake Load Cell with general purpose designs that have exceptional structural capability to withstand extraneous loads, such as torque, bending moments and side loads. The cell offers maximum performance and enhanced accuracy. Minimum deflection and compactness make this load cells easy to install and use.
- Low sensitivity to extraneous loads
- Low deflection
- Rugged welded construction
- Built-in temperature compensation
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Load Capacity
1000lb
Cell Output mV / V
3
Operating Temperature Max
80°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
20VDC
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate