Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLY3100ALH
Newark Part No.55R4286
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing AxisYaw
Sensing Range± 1000°/s
Full Scale Rate Range± 1000°/s
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins10Pins
Sensor Case StyleLGA
Output Interface-
Operating Temperature Min-40°C
Sensitivity Typ1.1mV/dps
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Range
± 1000°/s
Supply Voltage Min
2.7V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
MSL
-
Sensing Axis
Yaw
Full Scale Rate Range
± 1000°/s
Supply Voltage Max
3.6V
No. of Pins
10Pins
Output Interface
-
Sensitivity Typ
1.1mV/dps
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate