2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Crimp Tools
                                                                                                    Print Page

                                                                                                    1368

                                                                                                    Crimp Tool, Hydraulic, Anderson PP120 Powerpole 120 Contacts

                                                                                                    ANDERSON POWER PRODUCTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANDERSON POWER PRODUCTS 1368
                                                                                                    ManufacturerANDERSON POWER PRODUCTS
                                                                                                    Manufacturer Part No1368
                                                                                                    Newark Part No.20H0578
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,288.770
                                                                                                    5+$7,231.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,288.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANDERSON POWER PRODUCTS
                                                                                                    ManufacturerANDERSON POWER PRODUCTS
                                                                                                    Manufacturer Part No1368
                                                                                                    Newark Part No.20H0578
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crimp Tool TypeHydraulic
                                                                                                    For Use WithAnderson PP120 Powerpole 120 Contacts
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    1368 is a hydraulic hand tool without a turret locator for contacts from 4AWG to 4/0 and 300mcm. Pressure-based crimp depth allows these tools to be adapted to a broad range of large wire crimping needs including lugs, ring terminals, and splices. Manufactured by DMC to APP® specifications, this 4-indent head with attached manual hydraulic pump offers the same crimping performance as the 1368, but with the cost savings of not having a custom turret locator.

                                                                                                    • Dieless 4 indent head crimps full cycle until a minimum hydraulic pressure is reached
                                                                                                    • Dieless system offers a highly flexible crimping system
                                                                                                    • Use for contacts in the PowerMod® HP, euro battery, SBE®, SBX®, SB®, Powerpole connector series

                                                                                                    Contents

                                                                                                    Hydraulic crimp tool, Black plastic carrying case.

                                                                                                    Technical Specifications

                                                                                                    Crimp Tool Type

                                                                                                    Hydraulic

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Anderson PP120 Powerpole 120 Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product