2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Stands, Plates & Tables
                                                                                                    Print Page

                                                                                                    80613

                                                                                                    Surface Plate, Granite, Crystal Pink, 300 mm x 450 mm x 100 mm

                                                                                                    STARRETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STARRETT 80613
                                                                                                    ManufacturerSTARRETT
                                                                                                    Manufacturer Part No80613
                                                                                                    Newark Part No.88K0948
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    STARRETT
                                                                                                    ManufacturerSTARRETT
                                                                                                    Manufacturer Part No80613
                                                                                                    Newark Part No.88K0948
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeCrystal Pink Granite Surface Plate
                                                                                                    For Use WithMetrology Labs
                                                                                                    Height300mm
                                                                                                    Width450mm
                                                                                                    Depth100mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Crystal Pink Granite Surface Plate

                                                                                                    Height

                                                                                                    300mm

                                                                                                    Depth

                                                                                                    100mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    For Use With

                                                                                                    Metrology Labs

                                                                                                    Width

                                                                                                    450mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product