Product Information
Product Overview
The IFMR0066 is an AC powered Speed Switch accepts frequency inputs and controls a single relay based on the value of the input frequency. The relay can be set to trip based on any input value from 0.1Hz to 25kHz.Two separate input connections are available for external push-buttons and override to the relay trip detection. The IFMR signal conditioners can be easily configured using a seven position DIP switch, rotary switch and/or push-button. The input circuitry is also DIP switch selectable for a variety of sources and operates in one of six user selectable output modes. LED lights on the face of the unit are illuminated during normal operation to display the input and output status of the IFMA. These LEDs are also used to provide visual feedback during device configuration. The unit is equipped with a universal mounting foot and can be mounted to either a top hat (EN 50 022) or a G profile (EN 50 035 - G32) DIN rail.
- 85 to 250VAC Input power
- Hysteresis and offset functions available
- Relay latching, alarm override and alarm reset functions
Applications
Signal Processing
Technical Specifications
Current, Voltage
-
-
32VDC
50°C
No SVHC (08-Jul-2021)
Current
0.1%
9VDC
0°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate