2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Signal Conditioning
                                                                                                    5. Signal Converters
                                                                                                    Print Page

                                                                                                    IFMA0035

                                                                                                    Signal Conditioner, Model IFMA, Frequency Input, Current, Voltage Output, 9 to 32 Vdc, DIN Rail

                                                                                                    RED LION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RED LION IFMA0035
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoIFMA0035
                                                                                                    Newark Part No.84K7452
                                                                                                    Product RangeModel IMFA
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part NoIFMA0035
                                                                                                    Newark Part No.84K7452
                                                                                                    Product RangeModel IMFA
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Conditioner InputFrequency
                                                                                                    Signal Conditioner OutputCurrent, Voltage
                                                                                                    No. of Output Channels4Channels
                                                                                                    Accuracy %0.1%
                                                                                                    Output Accuracy± 0.1%
                                                                                                    Supply Voltage32VDC
                                                                                                    No. of Channels-
                                                                                                    Signal Conditioner MountingDIN Rail
                                                                                                    Isolation InputIsolated
                                                                                                    Product RangeModel IMFA
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The IFMA0035 is a 3-way electrical isolation DC powered Frequency to Analog Converter accepts frequency inputs and output analog voltage or current in proportion to the input frequency with 0.1% accuracy. The IFMA signal conditioner can accept any frequency source input from 1Hz to 25kHz and can be easily configured using a seven position DIP switch, rotary switch and/or push-button. The input circuitry is also DIP switch selectable for a variety of sources. LED lights on the face of the unit illuminate under normal operation to display the input and output status of the IFMA. These LEDs are also used to provide visual feedback for device configuration. The unit is equipped with a universal mounting foot and can be mounted to either a top hat (EN 50 022) or a G profile (EN 50 035 - G32) DIN rail.

                                                                                                    • Four output operating ranges
                                                                                                    • Programmable input circuit accepts outputs from a variety of sensors
                                                                                                    • 9 to 32VDC Power input
                                                                                                    • Low frequency cut-out and over range indication

                                                                                                    Applications

                                                                                                    Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Signal Conditioner Input

                                                                                                    Frequency

                                                                                                    No. of Output Channels

                                                                                                    4Channels

                                                                                                    Output Accuracy

                                                                                                    ± 0.1%

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Isolation Input

                                                                                                    Isolated

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Signal Conditioner Output

                                                                                                    Current, Voltage

                                                                                                    Accuracy %

                                                                                                    0.1%

                                                                                                    Supply Voltage

                                                                                                    32VDC

                                                                                                    Signal Conditioner Mounting

                                                                                                    DIN Rail

                                                                                                    Product Range

                                                                                                    Model IMFA

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product