2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Dial Indicators
                                                                                                    Print Page

                                                                                                    25-631J

                                                                                                    Dial Indicator, 1 " Range, 0.0005 " Resolution

                                                                                                    STARRETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STARRETT 25-631J
                                                                                                    ManufacturerSTARRETT
                                                                                                    Manufacturer Part No25-631J
                                                                                                    Newark Part No.85K5002
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$279.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $279.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STARRETT
                                                                                                    ManufacturerSTARRETT
                                                                                                    Manufacturer Part No25-631J
                                                                                                    Newark Part No.85K5002
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring Range Max1"
                                                                                                    Resolution0.0005"
                                                                                                    Measuring Force Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    25-631J is a 25 series dial indicator has a shockless, hardened steel gear train and jewel bearings. It is furnished with a lug-on-center back. Antimagnetic mechanism is optional.

                                                                                                    • Dial reading range from 0-50, graduations is .0005"
                                                                                                    • Rugged and simple unit construction with a universally fitting design
                                                                                                    • Sharp bezel serrations for positive grip
                                                                                                    • Unbreakable crystal
                                                                                                    • Hardened stainless steel stem, rack and spindle, gears and pinions
                                                                                                    • No-glare satin finish on case
                                                                                                    • Non-reflecting white eggshell finish on dial
                                                                                                    • Lug on center back installed, flat back included

                                                                                                    Technical Specifications

                                                                                                    Measuring Range Max

                                                                                                    1"

                                                                                                    Measuring Force Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Resolution

                                                                                                    0.0005"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product