Print Page
Image is for illustrative purposes only. Please refer to product description.

154 In Stock
250 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.350 |
| 5+ | $39.470 |
| 10+ | $37.550 |
| 25+ | $33.640 |
| 50+ | $30.210 |
| 100+ | $29.620 |
| 250+ | $28.240 |
Price for:Each
Minimum: 1
Multiple: 1
$41.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01610.0-00
Newark Part No.01M9589
Technical Datasheet
Voltage Rating VAC240V
Output Power13W
External Height - Metric59.9mm
External Width - Metric12mm
External Depth - Metric12mm
External Height - Imperial2.36"
External Width - Imperial0.49"
External Depth - Imperial0.49"
Product Range-
SVHCLead
Product Overview
The 01610.0-00 is a PTC Small Heater designed to prevent condensation in small enclosures or to maintain minimum operating temperatures of electronic components (in camera housings, actuators, valve and pump controls, telecom receivers/transmitters, control boxes or micro base stations).
- PTC heating elements provide self-regulating and self-limiting characteristic
- 3500VAC for one minute Dielectric strength
- Screw mounting
- Class-II protection
- IP32 Protection rating
Applications
Consumer Electronics, HVAC, Communications & Networking
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
59.9mm
External Depth - Metric
12mm
External Width - Imperial
0.49"
Product Range
-
Output Power
13W
External Width - Metric
12mm
External Height - Imperial
2.36"
External Depth - Imperial
0.49"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate