• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    1060

                                                                                                    Insulation Tester, Analogue / Digital Megohmmeter, 50V, 100V, 250V, 500V, 1kV, 2kohm to 4Tohm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS 1060
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No1060
                                                                                                    Newark Part No.79K9633
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,250.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,250.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No1060
                                                                                                    Newark Part No.79K9633
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeAnalogue / Digital Megohmmeter
                                                                                                    Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                    Insulation Testing Resistance2kohm to 4Tohm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    External Height110mm
                                                                                                    External Width240mm
                                                                                                    External Depth185mm
                                                                                                    Weight3.4kg
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The Digital/Analog Megohmmeter Model 1060 is a fully automated 1000V insulation tester. It provides insulation measurements to 4000GΩ (4TΩ). Test results include DAR, PI, capacitance, voltage measurement and duration of test. The Model 1060 has an RS-232 interface and an extensive memory function, which permits storage results in files specific to a sample. A standard software package (DataView) included with the Model 1060 enables the user to display test results and graphs. The Model 1060 can also be fully programmed and controlled by a PC. Automatic report generation of test results is quick and easy via direct connection to a printer or through a PC.

                                                                                                    • True Megohmmeter
                                                                                                    • Test voltage combinations of 50V, 100V, 250V, 500V and 1000V
                                                                                                    • Insulation measurement to 4000G? (4T? )
                                                                                                    • Direct measurement of DAR and PI values
                                                                                                    • Direct measurement of sample Capacitance
                                                                                                    • Display of test voltage and run time
                                                                                                    • Programmable test run times and PI times
                                                                                                    • Smooth and Alarm functions
                                                                                                    • Automatic test inhibition if live sample >25V
                                                                                                    • Automatic discharge after use with voltage display
                                                                                                    • Large dual display with time, voltage and measurement
                                                                                                    • Bright blue electroluminescent backlight
                                                                                                    • Remote operation with optional test probe
                                                                                                    • Rugged, dual wall, weatherproof field case with detachable lead/accessory pouch
                                                                                                    • AC rechargeable NiMH batteries
                                                                                                    • RS-232 interface for direct printing of results
                                                                                                    • Remote operation through PC
                                                                                                    • Includes software to configure instrument and generate reports

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    One red & one blue test lead, one black shielded lead, one each black, red & blue alligator clips, one black test probe, PC RS-232, DB9 F/F 6ft null modem cable, rechargeable battery, DataView software, US 120V power cord & user manual.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Analogue / Digital Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    2kohm to 4Tohm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    External Width

                                                                                                    240mm

                                                                                                    Weight

                                                                                                    3.4kg

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Insulation Testing Voltage

                                                                                                    50V, 100V, 250V, 500V, 1kV

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    External Height

                                                                                                    110mm

                                                                                                    External Depth

                                                                                                    185mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.