2. Lighting Products
                                                                                                    3. Specialty Lighting
                                                                                                    Print Page

                                                                                                    02527.0-10

                                                                                                    Specialty Lighting, Compact Enclosure Light, 2G7 Base Type, 11W, 120VAC

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 02527.0-10
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No02527.0-10
                                                                                                    Newark Part No.20M8411
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No02527.0-10
                                                                                                    Newark Part No.20M8411
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Lighting TypeCompact Enclosure Light
                                                                                                    Lamp Base Type2G7
                                                                                                    Input Power11W
                                                                                                    Input Voltage120VAC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    The 02527.0-10 is a Slim-line Light was designed to fit in tight spaces in enclosures. It features an integrated receptacle, so that electrical devices (e.g. power tools) can be easily plugged in when needed. The SL025 standard light can be screw-mounted in a variety of positions or the light can be fitted with an optional magnet mount.

                                                                                                    • Compact design
                                                                                                    • Electronic ballast
                                                                                                    • Optional integrated receptacle
                                                                                                    • Screw or magnet mount
                                                                                                    • Long-life energy saving lamp
                                                                                                    • On/off switch
                                                                                                    • Without magnet

                                                                                                    Applications

                                                                                                    Lighting, Industrial

                                                                                                    Technical Specifications

                                                                                                    Lighting Type

                                                                                                    Compact Enclosure Light

                                                                                                    Input Power

                                                                                                    11W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Lamp Base Type

                                                                                                    2G7

                                                                                                    Input Voltage

                                                                                                    120VAC

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product