2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Axial Leaded High Frequency Inductors
                                                                                                    Print Page

                                                                                                    Z14E

                                                                                                    RF Choke, RF Choke, Z Series, 44 µH, 680 mA, 2.6 ohm, ± 10%, 23 MHz

                                                                                                    Date/Lot Code

                                                                                                    OHMITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OHMITE Z14E
                                                                                                    ManufacturerOHMITE
                                                                                                    Manufacturer Part NoZ14E
                                                                                                    Newark Part No.64K7824
                                                                                                    Product RangeZ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OHMITE
                                                                                                    ManufacturerOHMITE
                                                                                                    Manufacturer Part NoZ14E
                                                                                                    Newark Part No.64K7824
                                                                                                    Product RangeZ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeZ Series
                                                                                                    Inductance44µH
                                                                                                    DC Current Rating680mA
                                                                                                    DC Resistance Max2.6ohm
                                                                                                    Inductance Tolerance± 10%
                                                                                                    Self Resonant Frequency Min23MHz
                                                                                                    Self Resonant Frequency23MHz
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The Z series RF Plate Choke with a single-layer winding designed to avoid adverse harmonic effects and prevents breakdown from high R.F potentials. Windings are insulated and protected by a moisture-proof coating.

                                                                                                    • Z-7 type furnished with nonmagnetic mounting bracket
                                                                                                    • Z-14 and Z-28 type have wire leads welded to lug type terminals
                                                                                                    • Z-50, Z-144, Z-235 and Z-460 type have axial wire leads

                                                                                                    Applications

                                                                                                    Power Management, Industrial, RF Communications

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Z Series

                                                                                                    DC Current Rating

                                                                                                    680mA

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Self Resonant Frequency

                                                                                                    23MHz

                                                                                                    Inductance

                                                                                                    44µH

                                                                                                    DC Resistance Max

                                                                                                    2.6ohm

                                                                                                    Self Resonant Frequency Min

                                                                                                    23MHz

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product