2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    BG2C-5015

                                                                                                    Prototype Board, VLA513 Hybrid Gate Drivers, 2500VRMS Isolation

                                                                                                    POWEREX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWEREX BG2C-5015
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoBG2C-5015
                                                                                                    Newark Part No.84K7768
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)

                                                                                                    Product Information

                                                                                                    POWEREX
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoBG2C-5015
                                                                                                    Newark Part No.84K7768
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeIGBT Gate Driver
                                                                                                    Silicon ManufacturerPowerex
                                                                                                    Silicon Core NumberBG2C
                                                                                                    Product Range-
                                                                                                    Kit ContentsPrototype Board BG2C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BG2C-5015 is a universal gate drive prototype board. The BG2C is a two channel gate drive circuit designed for use with high frequency optimized IGBT modules. The BG2C utilizes VLA513 hybrid gate drivers and VLA106 series DC to DC converters to provide efficient switching of modules rated up to 300A. The hybrid gate drivers include high speed opto couplers with typical propagation delay times as short as 200ns for control signal isolation. The hybrid DC to DC converters provide fully isolated control power for each driving channel.

                                                                                                    • 5A peak output current
                                                                                                    • 2500Vrms isolation for control power and signals
                                                                                                    • Standard AMP MTA .100inch input/output connectors
                                                                                                    • Operates from a single 15VDC supply
                                                                                                    • Wide output voltage swing +15V/-8V
                                                                                                    • Low parts count, only 17 parts for two channels
                                                                                                    • Compact size 2.7inch x 2.4inch (69mm x 61mm)

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Contents

                                                                                                    Bare BG2C board, Two VLA513, Two VLA106-15242.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Silicon Manufacturer

                                                                                                    Powerex

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Application Sub Type

                                                                                                    IGBT Gate Driver

                                                                                                    Silicon Core Number

                                                                                                    BG2C

                                                                                                    Kit Contents

                                                                                                    Prototype Board BG2C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product