Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No42540
Newark Part No.26K9265
Also Known AsGTIN UPC EAN: 793950425404
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No42540
Newark Part No.26K9265
Also Known AsGTIN UPC EAN: 793950425404
Technical Datasheet
Temperature Measuring Range-50°C to +760°C
Accuracy %2%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
High Temperature IR Thermometer measures surface temperature up to 1400°F (760°C) with built-in Laser Pointer that identifies target area and improves aim
- 16 to 1 distance to target ratio measures smaller surface areas at greater distances
- Adjustable high/low alarm alerts user visually and audibly when temperature exceeds limits
- Adjustable emissivity for better accuracy on different surfaces
- MAX/MIN/AVG/DIF features display highest, lowest, average, and MAX minus MIN values
- Large backlit display
- Laser pointer identifies target area
- Automatic Data Hold
- Automatic Power Off
- High Resolution of 0.1º up to 199.9º
Applications
Test & Measurement
Contents
Complete with 9V battery and hard carrying case
Technical Specifications
Temperature Measuring Range
-50°C to +760°C
Operating Temperature Min
-
Product Range
-
Accuracy %
2%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate