Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1032
Newark Part No.38C8728
Product RangeStandard .093" 1396 Series
Also Known As1396-R1, GTIN UPC EAN: 800753618947
Your Part Number
12,335 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 10+ | $0.192 |
| 25+ | $0.157 |
| 50+ | $0.151 |
| 100+ | $0.147 |
| 250+ | $0.135 |
| 500+ | $0.130 |
| 1000+ | $0.126 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1032
Newark Part No.38C8728
Product RangeStandard .093" 1396 Series
Also Known As1396-R1, GTIN UPC EAN: 800753618947
Technical Datasheet
Product RangeStandard .093" 1396 Series
No. of Positions3Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-09-1032 is a 3-way 1-row 0.093-inch standard pin and socket receptacle housing made of nylon. It mates with 03-09-2031, 03-09-2032, 03-09-7032 and 3099 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1396 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1381 female crimp terminals and 1380, 1434, 1973 male crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Maximum current per contact is 14A
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1396 Series
No. of Positions
3Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability