Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-06-1023
Newark Part No.26C1314
Product RangeStandard .062" 1625 Series
Also Known As1625-2R1, GTIN UPC EAN: 800753615496
Your Part Number
31,995 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 10+ | $0.156 |
| 25+ | $0.141 |
| 50+ | $0.137 |
| 100+ | $0.133 |
| 250+ | $0.123 |
| 500+ | $0.117 |
| 1000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1023
Newark Part No.26C1314
Product RangeStandard .062" 1625 Series
Also Known As1625-2R1, GTIN UPC EAN: 800753615496
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions2Positions
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-06-1023 is a 2-way 0.062" pin and socket receptacle housing for crimp terminals without mounting ears. It is suitable for wire to wire applications.
- Mates with 03-06-2023 , 03-06-2024 , 03-06-7023
- Natural white colour
- Suitable for 1561, 4529, 2190, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals
- UL94V-2 flammability rating
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
2Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-06-1023
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability