2. Circuit Protection
                                                                                                    3. TVS - Transient Voltage Suppressors
                                                                                                    4. TVS Diodes
                                                                                                    Print Page

                                                                                                    SD05.TCT

                                                                                                    TVS Diode, SDxx Series, Unidirectional, 5 V, 9.8 V, SOD-323, 2 Pins

                                                                                                    Date/Lot Code

                                                                                                    SEMTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMTECH SD05.TCT
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoSD05.TCT
                                                                                                    Newark Part No.
                                                                                                    Full Reel56J8063
                                                                                                    Cut Tape58K9950
                                                                                                    Product RangeSDxx Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,065 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 18 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.040$1.04
                                                                                                    Total Price $1.04
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$1.040
                                                                                                    25+$0.699
                                                                                                    50+$0.536
                                                                                                    100+$0.372
                                                                                                    250+$0.349
                                                                                                    500+$0.325
                                                                                                    1000+$0.301
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.251
                                                                                                    6000+$0.225
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEMTECH
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoSD05.TCT
                                                                                                    Newark Part No.
                                                                                                    Full Reel56J8063
                                                                                                    Cut Tape58K9950
                                                                                                    Product RangeSDxx Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSDxx Series
                                                                                                    TVS PolarityUnidirectional
                                                                                                    Reverse Standoff Voltage5V
                                                                                                    Clamping Voltage Max9.8V
                                                                                                    Diode Case StyleSOD-323
                                                                                                    No. of Pins2Pins
                                                                                                    Minimum Breakdown Voltage6V
                                                                                                    Maximum Breakdown Voltage6V
                                                                                                    Peak Pulse Power Dissipation350W
                                                                                                    Operating Temperature Max125°C
                                                                                                    Diode MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The SD05.TCT is a single line TVS Diode for ESD protection in portable electronics. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The SDxx series TVS diode is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. This device will fit on the same PCB pad area as an 0805 MLV device. It gives the designer the flexibility to protect one line in applications where arrays are not practical. Additionally, it may be sprinkled around the board in applications where board space is at a premium.

                                                                                                    • Protects one I/O or power line
                                                                                                    • Low clamping voltage
                                                                                                    • Low leakage current
                                                                                                    • Solid-state silicon-avalanche technology
                                                                                                    • UL94V-0 Molding compound flammability rating
                                                                                                    • 10μA at 5V/25°C Reverse leakage current
                                                                                                    • 350pF at 1MHz Junction capacitance

                                                                                                    Applications

                                                                                                    Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SDxx Series

                                                                                                    Reverse Standoff Voltage

                                                                                                    5V

                                                                                                    Diode Case Style

                                                                                                    SOD-323

                                                                                                    Minimum Breakdown Voltage

                                                                                                    6V

                                                                                                    Peak Pulse Power Dissipation

                                                                                                    350W

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    TVS Polarity

                                                                                                    Unidirectional

                                                                                                    Clamping Voltage Max

                                                                                                    9.8V

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Maximum Breakdown Voltage

                                                                                                    6V

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SD05.TCT

                                                                                                    5 Products Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product