Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.900 |
Price for:Each
Minimum: 1
Multiple: 1
$64.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10179
Newark Part No.73C0245
Technical Datasheet
Crimp Tool TypeRatchet
For Use With10-6AWG Wire Ferrules
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 10179 is a Crimp Tool for use with 6 to 10AWG wire ferrules. This high-precision wire ferrule crimper features a built-in ratchet that applies correct pressure to ensure a complete crimp every time and the safety release function allows to stops a faulty crimp before the crimping cycle is complete. The dies can easily be changed using a slotted screwdriver. The durable ABS grips make this tool comfortable and easy to use.
- Built-in ratchet applies correct pressure to ensure a complete crimp
- Durable steel construction and hardened dies to ensure reliability and longevity
- ABS grips make this tool comfortable and easy to use
- Replaceable dies
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
10-6AWG Wire Ferrules
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate