Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.030 | $4.780 |
| 5+ | $6.920 | $4.780 |
| 10+ | $6.810 | $4.780 |
| 25+ | $6.700 | $4.780 |
| 50+ | $6.090 | $4.780 |
| 100+ | $5.930 | $4.780 |
| 250+ | $5.770 | $4.780 |
Product Information
Product Overview
The 17EHD078PAA000 is a 78-position D-sub Connector, 17EHD series, gold flash over nickel-plated copper alloy contacts, 0.120-inch (3.05mm) clear hole panel mounting and solder cup termination, pin (male)-type contact. The high density D-subminiature connector complement Amphenol’s extensive D-subminiature connector line. This line of connector offers many superior features and high performance level. A cable mount version with solder terminations is also available, which can be combined with Amphenol’s standard line of shielded or unshielded backshells.
- Tin-plated steel shell
- UL94V-0 black glass-filled thermoplastic dielectric
- 3A Maximum current rating per contact
- 125VAC Voltage rating
- 1000VAC Minimum dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
- 15mΩ Maximum contact resistance
Applications
Communications & Networking, Industrial
Technical Specifications
High Density
17EHD Series
DD
Through Hole Mount
Gold Plated Contacts
No SVHC (25-Jun-2020)
Plug
78Contacts
Solder
Copper Alloy
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate