2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    USBMULTILINKBDME

                                                                                                    USB-BDM MULTILINK, DEBUGGER/PROGRAMMER, S08, HCS12, RS08

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP USBMULTILINKBDME
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSBMULTILINKBDME
                                                                                                    Newark Part No.83K3802
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoUSBMULTILINKBDME
                                                                                                    Newark Part No.83K3802
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Product TypeIn-Circuit Debugger / Programmer
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureColdFire, HCS08, RS08
                                                                                                    Core Sub-ArchitectureColdFire v1, HCS08, RS08
                                                                                                    Kit ContentsIn-Circuit Emulator Debugger Programmer
                                                                                                    FeaturesReal-Time In-Circuit Debug, Fast In-Circuit Flash Programming
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The USB-MultilinkBDME is a USB S08/HCS12 BDM Multilink in-circuit debugger/programmer. It is a easy to use debug and programming interface for NXP's S08, HC(S)12(X), RS08 and ColdFire V1 lines of microprocessors. The USB BDM Multilink is a member of P&E's family of USB Multilink's, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the debug port of the target. The Multilink's speed and reliability make it ideal for development. It is supported by P&E software, NXP's CodeWarrior and other third-party software. P&E's flash programmer software can be used with the Multilink to program internal and external flash memory devices. The USB BDM Multilink also works with P&E's in-circuit debugger software to control the target processor's execution, read/write registers and memory and perform full C source level debug.

                                                                                                    • Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
                                                                                                    • Fast in-circuit flash programming
                                                                                                    • Small unobtrusive size (approximately 3" x 2" x 3/4") supports 1.8 V to 5.5 V S08/RS08s and HCS12s
                                                                                                    • USB to BDM interface
                                                                                                    • Fast, hassle-free USB 2.0 communications interface
                                                                                                    • Multi-voltage support for targets ranging from 1.8 to 5.5 volts
                                                                                                    • Draws power directly from the USB port, no external power supply needed
                                                                                                    • USBMultilinkBDME features Compact size

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    In-Circuit Debugger / Programmer

                                                                                                    Core Architecture

                                                                                                    ColdFire, HCS08, RS08

                                                                                                    Kit Contents

                                                                                                    In-Circuit Emulator Debugger Programmer

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v1, HCS08, RS08

                                                                                                    Features

                                                                                                    Real-Time In-Circuit Debug, Fast In-Circuit Flash Programming

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product