2. Connectors
                                                                                                    3. Audio & Video Connectors & Adapters
                                                                                                    4. Audio & Video Connectors
                                                                                                    5. Speaker Connectors
                                                                                                    Print Page

                                                                                                    NLT4MP

                                                                                                    Speaker / Loudspeaker Audio Connector, speakON STX Series, 4 Contact, Plug, Chassis Mount

                                                                                                    NEUTRIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEUTRIK NLT4MP
                                                                                                    NEUTRIK NLT4MP
                                                                                                    NEUTRIK NLT4MP
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNLT4MP
                                                                                                    Newark Part No.96H6104
                                                                                                    Product RangespeakON STX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NEUTRIK
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNLT4MP
                                                                                                    Newark Part No.96H6104
                                                                                                    Product RangespeakON STX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangespeakON STX Series
                                                                                                    No. of Contacts4 Contact
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Connector MountingChassis Mount
                                                                                                    Contact PlatingSilver Plated Contacts
                                                                                                    Connector Body MaterialMetal Body
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The NLT4MP from Neutrik is a 4 pole speakON male chassis connector with metal housing and solder or 1/4" flat tabs. This male chassis connector is especially designed for heavy duty amplifier/loudspeaker applications.

                                                                                                    • Extremely robust metal housing designed for harsh and demanding environment
                                                                                                    • Current rating 40A continuous, 50A audio with 50% duty cycle
                                                                                                    • Uses precise quick lock system
                                                                                                    • Weatherproof built-in gasket meets IP54 protection class in mated condition
                                                                                                    • UL ECBT2.E135070, cUL ECBT8.E135070 recognized and CSA listed
                                                                                                    • Rated insulation voltage is 250V
                                                                                                    • Spring copper with silver plating contacts and nickel plating zinc die-cast shell
                                                                                                    • Polyamide insert
                                                                                                    • Flammability rating meets UL94 HB
                                                                                                    • Temperature range from -30°C to +80°C

                                                                                                    Applications

                                                                                                    Audio, Consumer Electronics

                                                                                                    Notes

                                                                                                    This speakON chassis connector is not to be used as an AC mains or power supply connector.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    speakON STX Series

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Contact Plating

                                                                                                    Silver Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    No. of Contacts

                                                                                                    4 Contact

                                                                                                    Connector Mounting

                                                                                                    Chassis Mount

                                                                                                    Connector Body Material

                                                                                                    Metal Body

                                                                                                    Technical Docs (4)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product