• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Cutters
                                                                                                    5. Cable
                                                                                                    Print Page

                                                                                                    175

                                                                                                    Cable Cutter, 131mm, 1mm, Copper Wire, Flush Blade Edge, 170 Series

                                                                                                    PLATO
                                                                                                    PLATO 175
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPLATO
                                                                                                    Manufacturer Part No175
                                                                                                    Newark Part No.98H3232
                                                                                                    Product Range170 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    75 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PLATO
                                                                                                    ManufacturerPLATO
                                                                                                    Manufacturer Part No175
                                                                                                    Newark Part No.98H3232
                                                                                                    Product Range170 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overall Length131mm
                                                                                                    Cutting Capacity Max1mm
                                                                                                    For Use WithCopper Wire
                                                                                                    Blade EdgeFlush
                                                                                                    Product Range170 Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The 175 is a 1mm ergonomically designed Lead Cutter with permanently attached safety guard that reduces the risk of lead fly-off. Plato shear has a thin profile designed for those hard to-reach areas in electronic assembly. Handles are cushioned for day long comfort and automatically spring back to their original position after each use. For use with copper wire.

                                                                                                    • Reduces operator fatigue
                                                                                                    • Requires 50% less operator effort

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Overall Length

                                                                                                    131mm

                                                                                                    For Use With

                                                                                                    Copper Wire

                                                                                                    Product Range

                                                                                                    170 Series

                                                                                                    Cutting Capacity Max

                                                                                                    1mm

                                                                                                    Blade Edge

                                                                                                    Flush

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (10-Jun-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.