Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No14T26-SZLB-100-0LC
Newark Part No.19M8470
Also Known AsGTIN UPC EAN: 00051135217405 80008053409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.440 |
Price for:Each
Minimum: 20
Multiple: 5
$2,428.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No14T26-SZLB-100-0LC
Newark Part No.19M8470
Also Known AsGTIN UPC EAN: 00051135217405 80008053409
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector Type BMini D Ribbon 26 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
The 14T26 series thumbscrew overmold shell MDR (Mini D-ribbon) Cable Assembly for 26-position high speed digital data transmission system. The device supports new Industrial CameraLink™ in automated imaging association for camera to frame grabber communications. The 14B26 is 11 shielded twin-ax pairs and four drain wires and entire cable bundle is shielded with foil and braid for additional signal protection.
- Rugged MDR ribbon type contact
- Rugged thumbscrew retention
- EMI shielded junction shell in either plastic or overmolded construction
- 30V Voltage rating
- 1A Current rating
- 28AWG Stranded conductor size
- 1.25ns/ft (4.1ns/m) Propagation velocity
- 50ps/m Maximum skew (within pair)
- 50ps/m Maximum skew (channel skew per chipset)
- -20 to 75°C Temperature range
Applications
Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
MDR 26 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
Mini D Ribbon 26 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate