Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 142271 is a white indoor/outdoor HandiMark® Vinyl Tape adheres well to pipes, walls, equipment, windows - most clean, dry surfaces. Conforms well to irregular, curved or rough surfaces, it even stands up to grease, oil and most industrial chemicals. Five year average outdoor durability in temperatures from 180 to -40°F (82 to -40°C), can be applied as low as 0°F (-18°C).
- Vinyl film with permanent adhesive
Applications
Computers & Computer Peripherals
Technical Specifications
Label Tape Type
Adhesive
Tape Width
50.8mm
Label Tape Color
White
Product Range
-
Tape Length
15.2m
Tape Material
Vinyl
For Use With
Brady HandiMark Label Printers
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate