• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    RTV162 2.8OZ TUBE

                                                                                                    Sealant, Silicone RTV, 1-Part, Electronics, Tube, White, 2.8fl.oz (US)

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV162 2.8OZ TUBE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV162 2.8OZ TUBE
                                                                                                    Newark Part No.00Z651
                                                                                                    Product RangeRTV160 Series
                                                                                                    Also Known AsRTV162-85ML
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    389 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$45.520
                                                                                                    5+$42.770
                                                                                                    10+$41.070
                                                                                                    25+$40.020
                                                                                                    50+$36.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $45.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV162 2.8OZ TUBE
                                                                                                    Newark Part No.00Z651
                                                                                                    Product RangeRTV160 Series
                                                                                                    Also Known AsRTV162-85ML
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone
                                                                                                    Sealant ApplicationsElectronics
                                                                                                    Dispensing MethodTube
                                                                                                    Sealant ColorWhite
                                                                                                    Volume2.8fl.oz (US)
                                                                                                    Weight2.8oz
                                                                                                    Product RangeRTV160 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RTV162 2.8OZ TUBE is an one-component ready-to-use electronic grade Silicone Sealant, cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. These electronic-grade silicone adhesive sealants differ somewhat in physical properties including consistency.

                                                                                                    • Non-corrosive to Electronic Metals, Including Copper and Brass
                                                                                                    • Low Odour Cure, Releasing an Alcohol Vapour from Sealant Surface During Cure
                                                                                                    • Retains elastomeric properties for long periods at temperature from -60°C (-75°F) to 205°C (400°F)
                                                                                                    • One Component
                                                                                                    • Cure at Room Temperature
                                                                                                    • Excellent Electrical Insulation Properties
                                                                                                    • Excellent Resistance to Moisture, Dust, Dirt, UV, Ozone and Chemicals

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Automotive, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Volume

                                                                                                    2.8fl.oz (US)

                                                                                                    Product Range

                                                                                                    RTV160 Series

                                                                                                    Sealant Applications

                                                                                                    Electronics

                                                                                                    Sealant Color

                                                                                                    White

                                                                                                    Weight

                                                                                                    2.8oz

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.