Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $166.140 |
| 5+ | $164.550 |
| 10+ | $159.810 |
| 25+ | $157.430 |
| 50+ | $153.480 |
Product Information
Product Overview
The RTV 133 is a black one-component ready-to-use silicone rubber Adhesive Sealant, excellent candidate to consider for use in applications in the electronics, appliance, transportation and other industries where resistance to burning of the finished product is a significant design consideration. On exposure to moisture in the air at room temperature, this adhesive sealant cures to a tough, durable, resilient silicone rubber. It utilizes an atmospheric moisture cure system, which releases an alcohol vapor from the sealant surface during cure. The RTV133 sealant offers generally low odor cure with virtually no unpleasant smell or pungent cure by-products. It is, however, somewhat slower curing both in tack-free time and cure-through time than many atmospheric moisture cure silicone adhesive sealants that give off acetic acid vapors as a cure by-product.
- One-component product
- Thixotropic paste consistency
- Low flammability has an UL rating of V-0 or V-1 using UL-94 test
- Capability to cure at room temperature and ambient humidity conditions
- Self adhesion properties
- Resistance to high temperatures
- Low temperature flexibility
- Excellent weatherability and ozone and chemical resistance
- Excellent electrical insulation properties
- Non-halogen flame retardants
Applications
Defence, Military & Aerospace, Consumer Electronics, Industrial
Technical Specifications
Silicone
Cartridge
10.1fl.oz (US)
-
Electrical, Industrial
Black
-
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate