Product Information
Product Overview
The ACU1009A is a dual access ServSwitch CAT5 KVM Extender makes it easy to put your CPUs and ServSwitch KVM switches where you want them. These extenders use flexible, inexpensive CAT5 UTP cable, cabling is easy. The extenders have intelligent keyboard and mouse emulation to prevent remote CPUs from locking up, even if your keyboard or interconnect cable is unplugged. This kit enables you to have a local control station near CPU or ServSwitch plus a remote station with a serial device up to 1000ft (304.8m) away.
- Built-in surge protection
- 15V Clamping voltage
- Capable of 1600 x 1280 at 200' (60.9m), 1280 x 1024 at 300' (91.4m) or 1024 x 768 at 1000' (304.8m)
- Fully adjustable video equalization for the best possible video quality
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision
Contents
Local unit, Remote unit, Cable from CPU to local unit, Video input cable, 9V Power supply and power cord.
Technical Specifications
KVM over Ethernet
To Be Advised
SERVSWITCH Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate