• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Chemicals & Adhesives
                                                                                                    3. Cleaners & Degreasers
                                                                                                    Print Page

                                                                                                    D100L-2C

                                                                                                    Contact Cleaner, Squeeze Tube, 2 ml

                                                                                                    CAIG LABORATORIES
                                                                                                    CAIG LABORATORIES D100L-2C
                                                                                                    CAIG LABORATORIES D100L-2C
                                                                                                    CAIG LABORATORIES D100L-2C
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCAIG LABORATORIES
                                                                                                    Manufacturer Part NoD100L-2C
                                                                                                    Newark Part No.49H8607
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $87.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAIG LABORATORIES
                                                                                                    ManufacturerCAIG LABORATORIES
                                                                                                    Manufacturer Part NoD100L-2C
                                                                                                    Newark Part No.49H8607
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cleaner TypeElectrical, Electronic Components
                                                                                                    Cleaner ApplicationsContacts
                                                                                                    Dispensing MethodTube
                                                                                                    Volume2ml
                                                                                                    Weight23g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    D100L-2C is a DeoxIT® D-series D100L non-flammable squeeze tube unique contact cleaner (100% solution, 2ml). The fast-acting deoxidizing solution that cleans, preserves, lubricates and improves conductivity on metal connectors and contacts. Use as a general treatment for connectors, contacts and other metal surfaces. Use on non-critical metal surfaces with severe oxidation and corrosion on the metal surface. If there is a discoloration of the metal - it is severe. Use DeoxIT® to dissolve the contamination. DeoxIT® will also lubricate and protect the surface. For reference, DeoxIT® has approximately 20% cleaning action. Dissolves oxidation and corrosion on metal surfaces. Fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. Chemically improves metal-to-metal connections and contacts. Improves connector performance/reliability.

                                                                                                    • Deoxidizes, cleans and preserves
                                                                                                    • Reduces wear and abrasion
                                                                                                    • Improves conductivity and reduces intermittent connections
                                                                                                    • Reduces arcing and RFI
                                                                                                    • Excellent cleaning/deoxidizing, good protection, no ozone depletion
                                                                                                    • Temperature range from -34 to 200°C

                                                                                                    Technical Specifications

                                                                                                    Cleaner Type

                                                                                                    Electrical, Electronic Components

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Weight

                                                                                                    23g

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Cleaner Applications

                                                                                                    Contacts

                                                                                                    Volume

                                                                                                    2ml

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.