Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBOYD
Manufacturer Part No501200B00000G
Newark Part No.18M8141
Technical Datasheet
Thermal Resistance68°C/W
Packages CooledDIP
External Width - Metric6.35mm
External Height - Metric4.83mm
External Length - Metric18.57mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.25"
External Height - Imperial0.19"
External Length - Imperial0.73"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 501200B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB extruded epoxy attach heat sink features horizontal mount orientation and comes with straight fins. It is suitable for use with DIP 14 or 16 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
68°C/W
External Width - Metric
6.35mm
External Length - Metric
18.57mm
Heat Sink Material
Aluminum
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
DIP
External Height - Metric
4.83mm
External Diameter - Metric
-
External Width - Imperial
0.25"
External Length - Imperial
0.73"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate