2. Chemicals & Adhesives
                                                                                                    3. Lubricants, Greases & Cutting Fluids
                                                                                                    Print Page

                                                                                                    CW7100

                                                                                                    Grease, Silver, Conductive, Syringe, 6.5g

                                                                                                    Date/Lot Code

                                                                                                    CHEMTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHEMTRONICS CW7100
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoCW7100
                                                                                                    Newark Part No.00Z1500
                                                                                                    Also Known AsGTIN UPC EAN: 032599064484
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    28 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$75.210
                                                                                                    5+$72.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $75.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CHEMTRONICS
                                                                                                    ManufacturerCHEMTRONICS
                                                                                                    Manufacturer Part NoCW7100
                                                                                                    Newark Part No.00Z1500
                                                                                                    Also Known AsGTIN UPC EAN: 032599064484
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Lubricant TypeGrease
                                                                                                    Dispensing MethodSyringe
                                                                                                    Volume-
                                                                                                    Weight6.5g
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The CW7100 is a Silver Conductive Grease provides maximum electrical and thermal conductivity, proven lubrication properties and protection from moisture, oxidation and other environmental hazards. This system utilizes an advanced silicone lubricant that is compatible with metal, rubber and plastic. 100% silver filled silicone grease material with silver or grey colour and smooth paste consistency. The CircuitWorks® silver conductive grease is generally compatible with metal, rubber and plastic. As with any compound, compatibility with substrate should be determined on a non-critical area prior to use.

                                                                                                    • High electrical conductivity
                                                                                                    • Excellent thermal conductivity
                                                                                                    • Provides protection against wear
                                                                                                    • Remains stable in a wide temperature range (-70 to 485°F)
                                                                                                    • Protects against moisture and corrosion
                                                                                                    • Very low viscosity v/s temperature change
                                                                                                    • 6.5g

                                                                                                    Applications

                                                                                                    Consumer Electronics, Maintenance & Repair

                                                                                                    Warnings

                                                                                                    To avoid shock or possible fire, stop power to any system before applying conductive grease.

                                                                                                    Technical Specifications

                                                                                                    Lubricant Type

                                                                                                    Grease

                                                                                                    Volume

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Dispensing Method

                                                                                                    Syringe

                                                                                                    Weight

                                                                                                    6.5g

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product