2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Level Switches
                                                                                                    Print Page

                                                                                                    116826

                                                                                                    Float Switch, LS-3 Series, Vertical, SPST, Polypropylene, 150 psi, 20 VA

                                                                                                    GEMS SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEMS SENSORS 116826
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No116826
                                                                                                    Newark Part No.92C8681
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    37 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$68.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $68.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEMS SENSORS
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No116826
                                                                                                    Newark Part No.92C8681
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Level Switch TypeLevel Switch
                                                                                                    Media TypeLiquid
                                                                                                    Sensor Body Material-
                                                                                                    Process Connection Type1/8" NPT
                                                                                                    Output Current-
                                                                                                    Operating Pressure Max150psi
                                                                                                    Housing MaterialPP (Polypropylene)
                                                                                                    Switch OutputSPST
                                                                                                    Electrical ConnectionCable
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 116826 is a 150PSI plastic Liquid Level Switch with polypropylene stem and mounting, (Solid) polypropylene float, SPST (20VA) switch, normally open (reversible) switch operation and 22AWG (24-inch long) PVC leads electrical termination. This LS-3 series switch offers high reliability and broad chemical compatibility. Ideal for shallow tanks or restricted spaces and also high volume use.

                                                                                                    • 1/8" NPT male mounting size
                                                                                                    • Vertical mounting
                                                                                                    • Compact size
                                                                                                    • -40 to 150°F Operating temperature range

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Level Switch Type

                                                                                                    Level Switch

                                                                                                    Sensor Body Material

                                                                                                    -

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    PP (Polypropylene)

                                                                                                    Electrical Connection

                                                                                                    Cable

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Process Connection Type

                                                                                                    1/8" NPT

                                                                                                    Operating Pressure Max

                                                                                                    150psi

                                                                                                    Switch Output

                                                                                                    SPST

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product