• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Casters
                                                                                                    Print Page

                                                                                                    RC-7761-PR

                                                                                                    Caster, 60 and 2000 Series Cabinets, 240 lb, 4 "

                                                                                                    BUD INDUSTRIES
                                                                                                    BUD INDUSTRIES RC-7761-PR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoRC-7761-PR
                                                                                                    Newark Part No.06M4778
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    50 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$171.190
                                                                                                    5+$142.660
                                                                                                    10+$135.550
                                                                                                    25+$128.440
                                                                                                    50+$126.430
                                                                                                    Price for:Pack of 2
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $171.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoRC-7761-PR
                                                                                                    Newark Part No.06M4778
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use With60 and 2000 Series Cabinets
                                                                                                    Carrying Capacity240lb
                                                                                                    Wheel Diameter4"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The RC-7761-PR is a Caster with ball-bearing mount in all cabinet racks which currently accept RC-7758-PR casters. Special shim kit (7761-KIT) needed when using RC-7761-PR casters with 2000-series and 60-series cabinets.

                                                                                                    • Wheels are hard tread rubber
                                                                                                    • Formed 12-gauge adapter mounting brackets
                                                                                                    • Locking brake

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    60 and 2000 Series Cabinets

                                                                                                    Wheel Diameter

                                                                                                    4"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Carrying Capacity

                                                                                                    240lb

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.