• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Cabinet
                                                                                                    Print Page

                                                                                                    10164

                                                                                                    CABINET, STACKABLE, 64 DRAWER, PLASTIC

                                                                                                    AKRO-MILS
                                                                                                    AKRO-MILS 10164
                                                                                                    AKRO-MILS 10164
                                                                                                    AKRO-MILS 10164
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAKRO-MILS
                                                                                                    Manufacturer Part No10164
                                                                                                    Newark Part No.30H0875
                                                                                                    Also Known As882710993274
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Product Information

                                                                                                    AKRO-MILS
                                                                                                    ManufacturerAKRO-MILS
                                                                                                    Manufacturer Part No10164
                                                                                                    Newark Part No.30H0875
                                                                                                    Also Known As882710993274
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cabinet StyleStackable
                                                                                                    Cabinet MaterialPlastic
                                                                                                    External Height - Imperial15.8"
                                                                                                    External Height - Metric401.6mm
                                                                                                    External Width - Imperial6.38"
                                                                                                    External Width - Metric162mm
                                                                                                    External Depth - Imperial20"
                                                                                                    External Depth - Metric508mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 10164 is a 6.375 x 20 x 15.812-inch 64-number black Stackable Storage Cabinet with rugged, high-impact polystyrene frame and unbreakable drawers. This cabinet features interlocking cabinet frame and face ensure strength and durability. Cabinets stack securely and are wall-mountable with keyhole slots. 100% recycled cabinet frame is eco-friendly alternative for small parts storage. Versatile storage solutions for home, garage and office settings. Clear drawers offer easy content identification and are dividable to expand storage options. Finger-grip drawer pulls provide easy access and rear stop tabs prevent contents from spilling.

                                                                                                    • Strong plastic cabinets organize and protect loose items

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Contents

                                                                                                    (4) Large and (8) Small dividers, Hanging bracket, Additional dividers and Replacement drawers.

                                                                                                    Technical Specifications

                                                                                                    Cabinet Style

                                                                                                    Stackable

                                                                                                    External Height - Imperial

                                                                                                    15.8"

                                                                                                    External Width - Imperial

                                                                                                    6.38"

                                                                                                    External Depth - Imperial

                                                                                                    20"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cabinet Material

                                                                                                    Plastic

                                                                                                    External Height - Metric

                                                                                                    401.6mm

                                                                                                    External Width - Metric

                                                                                                    162mm

                                                                                                    External Depth - Metric

                                                                                                    508mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.