Print Page
Image is for illustrative purposes only. Please refer to product description.

768 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.760 |
| 25+ | $4.640 |
| 50+ | $4.540 |
| 100+ | $4.440 |
| 250+ | $4.350 |
| 500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoA544BPZ
Newark Part No.83T0340
Technical Datasheet
Battery Voltage6V
Battery Size Code4LR44
Battery TechnologyManganese Dioxide
Battery Capacity140mAh
External Diameter13mm
Battery TerminalsRaised Positive and Flat Negative
External Height25.2mm
Pack Quantity1
External Width-
External Depth-
Battery Type / Size4LR44
Weight9.8g
Battery IEC Code4LR44
Battery NEDA Code1414A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The A544BPZ is a 4LR44 6V/140mAh Non-rechargeable Battery, manganese dioxide technology with raised positive and negative terminal, four number LR44 in series, metal jacket.
Applications
Portable Devices
Technical Specifications
Battery Voltage
6V
Battery Technology
Manganese Dioxide
External Diameter
13mm
External Height
25.2mm
External Width
-
Battery Type / Size
4LR44
Battery IEC Code
4LR44
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
4LR44
Battery Capacity
140mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Weight
9.8g
Battery NEDA Code
1414A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate