Print Page
Image is for illustrative purposes only. Please refer to product description.
529 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.900 |
| 50+ | $0.872 |
| 100+ | $0.845 |
| 500+ | $0.722 |
| 1000+ | $0.628 |
| 5000+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No107
Newark Part No.46F859
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 23mm
No. of Batteries1
Battery Holder MountPCB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 107 is a Battery Holder with tin nickel-plated steel 0.02-inch spring positive & negative contacts. The base is made of PBT and approved by UL94V-0 standard. This black lithium coin-cell battery has 1 battery or cell of 23mm coin-cells size accepted. This battery holder is suitable for PCB mount.
- -50 to 145°C Temperature range
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
Coin Cell - 23mm
Battery Holder Mount
PCB
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability