2. Connectors
                                                                                                    3. Fiber Optic Attenuators & Connectors
                                                                                                    4. Fiber Optic Connectors
                                                                                                    Print Page

                                                                                                    HFBR-4531Z

                                                                                                    FIBER OPTIC CONNECTOR, 1MM, PLASTIC

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HFBR-4531Z
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-4531Z
                                                                                                    Newark Part No.74K5191
                                                                                                    Product RangeHFBR-453XZ
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10,310 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.750
                                                                                                    10+$1.350
                                                                                                    100+$1.060
                                                                                                    500+$0.975
                                                                                                    1000+$0.894
                                                                                                    2500+$0.879
                                                                                                    10000+$0.843
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-4531Z
                                                                                                    Newark Part No.74K5191
                                                                                                    Product RangeHFBR-453XZ
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fibre Optic Connector TypeVlink
                                                                                                    Fibre TypePlastic Optical
                                                                                                    Fibre Diameter1mm
                                                                                                    Connector Body MaterialPlastic Body
                                                                                                    Product RangeHFBR-453XZ
                                                                                                    SVHCDecamethylcyclopentasiloxane

                                                                                                    Product Overview

                                                                                                    The HFBR-4531Z is a black crimpless simplex non-latching plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. The innovative design uses a simple, snap-together concept which eliminates the need for crimping. This connector not only saves the user labour and tool cost, but reduces the yield loss due to installa­tion error.

                                                                                                    • Compatible with Avago Versatile Link family of connectors and fibre optic components
                                                                                                    • 1mm Diameter Plastic Optical Fibre (POF) in two grades
                                                                                                    • Requires no crimp ring or crimping tool
                                                                                                    • Durable ULTEM® plastic material
                                                                                                    • Excellent retention force
                                                                                                    • Symmetry in non-latching connector gives simplex/duplex functionality

                                                                                                    Applications

                                                                                                    Fibre Optics, Industrial, Automotive, Medical, Communications & Networking, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Fibre Optic Connector Type

                                                                                                    Vlink

                                                                                                    Fibre Diameter

                                                                                                    1mm

                                                                                                    Product Range

                                                                                                    HFBR-453XZ

                                                                                                    Fibre Type

                                                                                                    Plastic Optical

                                                                                                    Connector Body Material

                                                                                                    Plastic Body

                                                                                                    SVHC

                                                                                                    Decamethylcyclopentasiloxane

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Decamethylcyclopentasiloxane
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product