Print Page
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 5+ | $12.680 |
| 10+ | $12.200 |
| 25+ | $11.240 |
| 50+ | $10.280 |
| 100+ | $9.270 |
| 250+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL1/3NBPK
Newark Part No.65W8008
Product RangeDL Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium Manganese Dioxide
Battery Capacity-
External Diameter11.6mm
Battery TerminalsRaised Negative and Flat Positive
External Height10.8mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight3g
Battery IEC CodeCR11108
Battery NEDA Code5008LC
Battery Compliance-
Product RangeDL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Product Overview
The DL1/3NBPK is a 3V Non-rechargeable Battery features a lithium manganese dioxide technology, raised positive and flat negative terminals. Whether for a camera, an alarm system or memory backup, LiMn0₂ chemistry of HPL battery. Using a spiral-wound construction, they offer ideal power supply for high-drain devices, with high energy density and excellent resistance to cold temperatures.
- High-power lithium round cells
- 250mΩ at 1kHz Nominal internal impedance
- -20 to 60°C Operating temperature range
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
11.6mm
External Height
10.8mm
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR11108
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
Coin Cell
Battery Capacity
-
Battery Terminals
Raised Negative and Flat Positive
Pack Quantity
1
External Depth
-
Weight
3g
Battery NEDA Code
5008LC
Product Range
DL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ