Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR1632A/VAN
Newark Part No.63K9910
Product RangeBR1632A Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR1632A/VAN
Newark Part No.63K9910
Product RangeBR1632A Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium
Battery Capacity120mAh
External Diameter16mm
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight1.5g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product RangeBR1632A Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BR1632A/VAN is a 3V/120mAh high-temperature coin cell Non-rechargeable Battery features a lithium technology. It is suitable for use with the low drain devices and high temperature applications. It features PCB pin terminals.
- Stable voltage discharge
- -30 to 80°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
16mm
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
1632
Battery Capacity
120mAh
External Height
3.2mm
Pack Quantity
1
External Depth
-
Weight
1.5g
Battery NEDA Code
-
Product Range
BR1632A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ