Product Information
Product Overview
The BR2032-1HG is a 3V/200mAh coin cell Non-rechargeable Battery features a lithium technology, high-energy density, high-reliability and exhibit stable performance under relatively high environmental temperatures. Also it features 3 PC pin horizontal terminals. The high energy density of lithium battery and its high voltage of 3V make them ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. A single lithium battery can replace two, three or more conventional batteries. Since the substance that is chemically very stable is used for plus terminal as an active material (BR series: poly-carbon monofluoride), if preservation conditions are proper, 90% of capacity remains even after ten years storage. Long-term discharge has been verified at all operating temperatures under low-load discharge conditions.
- High voltage
- Low self-degradation rate and superior storability
- Long-term discharge
- -30 to 80°C Operating temperature range
Applications
Consumer Electronics, Power Management
Technical Specifications
3V
Lithium
20mm
PCB Pins
-
-
CR2032
-
No SVHC (14-Jun-2023)
2032
200mAh
3.2mm
1
Coin Cell
2.5g
5004LC
BR Battery Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate