Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR1225-1VC
Newark Part No.42M1341
Product RangeBR Battery Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.480 |
| 25+ | $2.410 |
| 50+ | $2.340 |
| 100+ | $2.270 |
| 250+ | $2.200 |
| 500+ | $2.140 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR1225-1VC
Newark Part No.42M1341
Product RangeBR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium
External Diameter12.5mm
Battery Capacity48mAh
Battery TerminalsPCB Pins
External Height2.5mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight800mg
Battery IEC CodeBR1225
Battery NEDA Code5020LB
Battery Compliance-
Product RangeBR Battery Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BR1225-1VC is a 2-pin 48mAh through-hole vertical mount coin type Non-rechargeable Battery features a lithium technology with poly-carbon monofluoride lithium technology. The full 3V in this high energy density battery is about twice that of conventional dry battery. It is suitable for uses that require extended reliability and safety.
- High energy
- With insulation wrap
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight, extremely high energy density per unit weight
- Very safe
- -30 to 80°C Operating temperature range
Applications
Consumer Electronics, Power Management, Communications & Networking
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
48mAh
External Height
2.5mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
BR1225
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
Coin Cell
External Diameter
12.5mm
Battery Terminals
PCB Pins
External Width
-
External Depth
-
Weight
800mg
Battery NEDA Code
5020LB
Product Range
BR Battery Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability