• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    CR-2025/BN

                                                                                                    Battery, 3 V, 2025, Lithium, 150 mAh, Flat Top, 1

                                                                                                    PANASONIC BATTERIES
                                                                                                    PANASONIC BATTERIES CR-2025/BN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPANASONIC BATTERIES
                                                                                                    Manufacturer Part NoCR-2025/BN
                                                                                                    Newark Part No.15C6545
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.824
                                                                                                    10+$0.814
                                                                                                    25+$0.803
                                                                                                    50+$0.793
                                                                                                    100+$0.783
                                                                                                    250+$0.742
                                                                                                    500+$0.711
                                                                                                    1000+$0.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC BATTERIES
                                                                                                    ManufacturerPANASONIC BATTERIES
                                                                                                    Manufacturer Part NoCR-2025/BN
                                                                                                    Newark Part No.15C6545
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage3V
                                                                                                    Battery Size Code2025
                                                                                                    Battery TechnologyLithium
                                                                                                    Battery Capacity150mAh
                                                                                                    External Diameter20mm
                                                                                                    Battery TerminalsFlat Top
                                                                                                    External Height2.5mm
                                                                                                    Pack Quantity1
                                                                                                    External Width-
                                                                                                    Battery Type / SizeCoin Cell
                                                                                                    External Depth-
                                                                                                    Weight2.3g
                                                                                                    Battery IEC CodeCR2025
                                                                                                    Battery NEDA Code5003LC
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The CR2025 is a 3V coin-type Lithium Battery with 165mAh capacity. It has flat top terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.

                                                                                                    • Manganese dioxide material
                                                                                                    • Long-term reliability
                                                                                                    • High capacity
                                                                                                    • Low self-discharge rate
                                                                                                    • Resistance to continuous discharge
                                                                                                    • Outstanding electrolyte leakage resistance
                                                                                                    • Low self-degradation rate and superior storability
                                                                                                    • Superior safety
                                                                                                    • 0.2mA continuous standard drain
                                                                                                    • -30 to 60°C operating temperature

                                                                                                    Applications

                                                                                                    Industrial, Medical, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3V

                                                                                                    Battery Technology

                                                                                                    Lithium

                                                                                                    External Diameter

                                                                                                    20mm

                                                                                                    External Height

                                                                                                    2.5mm

                                                                                                    External Width

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    CR2025

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Battery Size Code

                                                                                                    2025

                                                                                                    Battery Capacity

                                                                                                    150mAh

                                                                                                    Battery Terminals

                                                                                                    Flat Top

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    Battery Type / Size

                                                                                                    Coin Cell

                                                                                                    Weight

                                                                                                    2.3g

                                                                                                    Battery NEDA Code

                                                                                                    5003LC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.