Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR1620
Newark Part No.15C6539
Product RangeCR Battery Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR1620
Newark Part No.15C6539
Product RangeCR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size CodeCoin Cell
Battery TechnologyLithium
Battery Capacity70mAh
External Diameter16mm
External Height2mm
Battery TerminalsFlat Top
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight1.3g
Battery IEC CodeCR1620
Battery NEDA Code5009LC
Battery Compliance-
Product RangeCR Battery Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CR1620 is a 3V/70mAh coin cell Non-rechargeable Battery features a lithium technology. It is suitable for use with the low drain devices and high temperature applications. It features pressure contact terminals.
- Stable operation
- -30 to 80°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
16mm
Battery Terminals
Flat Top
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR1620
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
Coin Cell
Battery Capacity
70mAh
External Height
2mm
External Width
-
External Depth
-
Weight
1.3g
Battery NEDA Code
5009LC
Product Range
CR Battery Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability