Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1000003-D
Newark Part No.36K4175
Product RangeWorkmaster™ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1000003-D
Newark Part No.36K4175
Product RangeWorkmaster™ Series
Technical Datasheet
Length30"
Width72"
Height36"
Product RangeWorkmaster™ Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QS-1000003-D is a 72-inch Workmaster Stock Bench offers a broad selection of easy-to-assemble workbenches for assembly, lab and technical environments. Worksurface is laminated over industrial-grade particle board to a full 1-1/4-inch thickness, metal threaded inserts are installed in sealed underside for easy installation and strength for easy installation and strength.
- Bolt-on heavy-duty leg extensions accept floor glides
- 180° Rolled front edge standard on all work surfaces
- Adjustable leg extender kit included
- ESD includes dual ground studs and a 10ft ground cord
- Drawers sold separate MFG # QS-1050002-D and QS-1050003-D
- Top add-on also sold separately
Applications
Industrial
Technical Specifications
Length
30"
Height
36"
SVHC
No SVHC (27-Jun-2024)
Width
72"
Product Range
Workmaster™ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate