Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No11700A2 0061000
Newark Part No.88H3157
Product RangeDataTuff Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,966.780 |
| 5+ | $2,852.050 |
| 10+ | $2,753.700 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,966.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No11700A2 0061000
Newark Part No.88H3157
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.239mm
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 11700A2 0061000 is a 4-pair CAT-5e DataTuff® Twisted Pair Cable with solid bare copper conductor, polyolefin insulation and an industrial grade PVC jacket. It is suitable for industrial Ethernet cable, harsh environments, EtherNet/IP, Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, 155ATM, 622ATM, NTSC/PAL component or composite video, AES/EBU digital audio, AES51, RS-422 and CMX-outdoor applications.
- 177.92N Maximum recommended pulling tension
- 49.21pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 9Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.239mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Blue
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate