Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $665.340 |
| 5+ | $647.980 |
Price for:Each
Minimum: 1
Multiple: 1
$665.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCTSR-1
Newark Part No.94B4217
Technical Datasheet
Coating TypeConformal
Coating Applications-
Dispensing MethodCan
Coating ColourTransparent
Volume1gallon (US)
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CTSR-1 is a Konform® SR Chemical Coating provides maximum flexibility for extreme temperatures. This transparent coating provides ideal protection for both rigid and flexible printed circuit boards. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform® SR will not stress delicate circuit components.
- Extends component life by protecting against adverse environments
- Good insulation properties, excellent flexibility
- Resists moisture, salt, fungus, corrosive vapors and severe environments
- Engineered to withstand heat generated by electronic circuitry as well as climatic temperatures
- Contains a UV indicator for quality control inspection using medium
- 250.9 (1mil/ft²) Coverage
Applications
Defence, Military & Aerospace, Communications & Networking, Sensing & Instrumentation, Automotive, Automation & Process Control
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
1gallon (US)
Product Range
-
Coating Applications
-
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability