• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Raceway & Duct, Fittings & Accessories
                                                                                                    5. Raceway & Duct
                                                                                                    Print Page

                                                                                                    F.5X.5LG6N

                                                                                                    PANDUCT TYPE F NARROW-FINGER SLOTTED WIRING DUCT

                                                                                                    PANDUIT
                                                                                                    PANDUIT F.5X.5LG6N
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoF.5X.5LG6N
                                                                                                    Newark Part No.19K4253
                                                                                                    Product RangePanduct Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PANDUIT
                                                                                                    ManufacturerPANDUIT
                                                                                                    Manufacturer Part NoF.5X.5LG6N
                                                                                                    Newark Part No.19K4253
                                                                                                    Product RangePanduct Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Raceway / Duct MaterialPVC (Polyvinylchloride)
                                                                                                    Raceway / Duct ColorGray
                                                                                                    Product RangePanduct Series
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    • Panduct ® type F narrow slot wiring duct
                                                                                                    • Provides more slots to fit the spacing of high-density terminal blocks and other hardware
                                                                                                    • UL recognized continuous use temperature: 122°F (50°C)
                                                                                                    • UL 94 flammability rating of V-0
                                                                                                    • Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
                                                                                                    • Provided with mounting holes

                                                                                                    Technical Specifications

                                                                                                    Raceway / Duct Material

                                                                                                    PVC (Polyvinylchloride)

                                                                                                    Product Range

                                                                                                    Panduct Series

                                                                                                    Raceway / Duct Color

                                                                                                    Gray

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.