• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Sleeving & Tubing
                                                                                                    5. Sleeving & Heat Shrink Kits
                                                                                                    Print Page

                                                                                                    FP-301-1/8-ASSORT

                                                                                                    Heat Shrink Tubing Kit, 28 6" Long 1/8" ID Pieces, Polyolefin, 4 Each of 7 Colors

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    3M FP-301-1/8-ASSORT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoFP-301-1/8-ASSORT
                                                                                                    Newark Part No.97M6861
                                                                                                    Product RangeFP301 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051135366196
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$51.580
                                                                                                    10+$46.800
                                                                                                    25+$45.660
                                                                                                    50+$42.220
                                                                                                    100+$39.930
                                                                                                    250+$36.300
                                                                                                    500+$34.000
                                                                                                    1000+$31.330
                                                                                                    Price for:Pack of 28
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $51.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoFP-301-1/8-ASSORT
                                                                                                    Newark Part No.97M6861
                                                                                                    Product RangeFP301 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051135366196
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents28 6" long Pieces of 1/8" Polyolefin Heat Shrink Tubing, 4 Each in 7 Colors
                                                                                                    Product RangeFP301 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The FP-301-1/8-ASSORT is a heat shrink Tubing Kit is a versatile assortment of thin-wall tubing that balances electrical, physical and chemical properties. This flame-retardant tubing has a 2:1 shrink ratio and provides insulation for 600V-rated applications. The flexible polyolefin construction offers moisture-seal protection. The heat shrink tubing kit includes split-resistant tubing that is used as shrink-fit, electrical insulation over cable splices or terminations. This general-purpose tubing has a high expansion ratio. It is mechanically tough, easily markable and resists cold flow. It is perfect for lightweight wire-harness covering, fire-resistant covering, wire bundling and component packaging. This kit contains assorted tubing that come in a rugged, translucent plastic box. The tubing withstands temperatures of -67 to 275°F (-55 to 135°C). It is suitable for lightweight wire-harness covering, fire-resistant covering, wire marking, wire bundling and component packaging.

                                                                                                    • Balances electrical, physical and chemical properties
                                                                                                    • Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
                                                                                                    • Expanded inner diameter of 1/8"

                                                                                                    Applications

                                                                                                    Industrial, Defence, Military & Aerospace

                                                                                                    Contents

                                                                                                    28-piece 1/8" Heat shrink tubing.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    28 6" long Pieces of 1/8" Polyolefin Heat Shrink Tubing, 4 Each in 7 Colors

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    FP301 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FP-301-1/8-ASSORT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.