2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Raceway & Duct, Fittings & Accessories
                                                                                                    5. Raceway & Duct
                                                                                                    Print Page

                                                                                                    DHD-1.5X1.5

                                                                                                    Raceway Duct, Slotted Base, 1.5 " (H) x 1.52 " (W) x 6 ft (L), Grey, PVC, DHD Series

                                                                                                    PRO POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO POWER DHD-1.5X1.5
                                                                                                    ManufacturerPRO POWER
                                                                                                    Manufacturer Part NoDHD-1.5X1.5
                                                                                                    Newark Part No.08X5702
                                                                                                    Product RangeDHD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PRO POWER
                                                                                                    ManufacturerPRO POWER
                                                                                                    Manufacturer Part NoDHD-1.5X1.5
                                                                                                    Newark Part No.08X5702
                                                                                                    Product RangeDHD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Metric38.1mm
                                                                                                    Product RangeDHD Series
                                                                                                    External Width - Metric38.61mm
                                                                                                    Length - Metric1.83m
                                                                                                    External Height - Imperial1.5"
                                                                                                    Raceway / Duct MaterialPVC (Polyvinylchloride)
                                                                                                    External Width - Imperial1.52"
                                                                                                    Length - Imperial6ft
                                                                                                    Raceway / Duct ColorGray
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The DHD-1.5X1.5 is a gray high density slotted Wiring Duct made of PVC. It is suitable for use with the wire and cable. High-density slotted-wall duct comes with narrow fingers, equaling a 2-to-1 ratio compared to standard slotted wiring ducts. The narrow fingers reduce fanning of the wires to the terminal blocks for a neater appearance and to accommodate more compact designs and components in control panels, communications closets and other applications. Made with a versatile mounting hole pattern which lines up with DIN 35 rail, the mounting hole rows are also consistent with standard slotted wiring duct, so the two ducts can easily be interchanged. Double-scored breakaway duct fingers make larger breakouts easy. Restricted opening design prevents unintended removal of wires.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • Pro Power products are rated 4.5 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    External Height - Metric

                                                                                                    38.1mm

                                                                                                    External Width - Metric

                                                                                                    38.61mm

                                                                                                    External Height - Imperial

                                                                                                    1.5"

                                                                                                    External Width - Imperial

                                                                                                    1.52"

                                                                                                    Raceway / Duct Color

                                                                                                    Gray

                                                                                                    Product Range

                                                                                                    DHD Series

                                                                                                    Length - Metric

                                                                                                    1.83m

                                                                                                    Raceway / Duct Material

                                                                                                    PVC (Polyvinylchloride)

                                                                                                    Length - Imperial

                                                                                                    6ft

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product